387-052-541-804

Heilind Number:EDA387-052-541-804
Manufacturer:EDAC
Manufacturer Number:387-052-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-052-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-052-541-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 52 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable signal transmission. A pitch of .156 inches and row spacing of .2 inches allow for precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation ensures easy installation and secure connections. Upgrade your setup with this essential component for seamless board-to-board connectivity.