387-052-542-802

Heilind Number:EDA387-052-542-802
Manufacturer:EDAC
Manufacturer Number:387-052-542-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-052-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-052-542-802

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed with durability in mind, this connector features a housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from Copper Alloy, ensuring reliable performance. With a pitch of .156 inches and a total of 52 positions spread across 2 rows, it offers ample room for seamless board-to-board connections. The black color adds a sleek touch, perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand demanding environments. Its straight mount orientation and row spacing of .2 inches make for easy and efficient installation. Trust in this essential component for your PCB connectivity needs, elevating the functionality of your devices with every connection made.