387-052-544-201

Heilind Number:EDA387-052-544-201
Manufacturer:EDAC
Manufacturer Number:387-052-544-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-052-544-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-052-544-201

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek Black finish and a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With two rows of contacts made from premium Copper Alloy, it offers optimal conductivity and longevity. The .156-inch pitch and .2-inch row spacing accommodate precise connections, while the 52 positions provide ample room for your circuitry needs. Featuring a Straight mount orientation, installation is quick and straightforward. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Elevate your PCB designs with this essential component.