387-052-555-201

Heilind Number:EDA387-052-555-201
Manufacturer:EDAC
Manufacturer Number:387-052-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-052-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-052-555-201

Detailed Description

Enhance connectivity on your electronic devices with this Card Edge Connector. Designed for seamless integration, this connector features a sleek black finish and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material. With a 3A amperage rating, it ensures reliable power transmission. The 2-row design with 52 positions allows for versatile connections, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various environments. Explore seamless data transfer and power distribution with this essential component.