387-052-555-212

Heilind Number:EDA387-052-555-212
Manufacturer:EDAC
Manufacturer Number:387-052-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-052-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-052-555-212

Detailed Description

Enhance connectivity with our high-quality Card Edge Connector, designed for seamless integration in your PCB setup. Featuring a sleek black color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and performance. With two rows and 52 positions, it offers ample space for your connections. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for various applications. Its straight mount orientation further simplifies setup, making it a must-have component for your electronic projects. Explore our range of PCB connectors for more options to suit your needs.