387-052-555-802

Heilind Number:EDA387-052-555-802
Manufacturer:EDAC
Manufacturer Number:387-052-555-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-052-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-052-555-802

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for optimal performance and durability. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures safe and reliable operation even in challenging environments. With a dual-row configuration and 52 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts provide excellent conductivity, while the .156 inch pitch and .2 inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for a secure and efficient connection, making it an essential component for your PCB assembly needs.