387-052-555-803

Heilind Number:EDA387-052-555-803
Manufacturer:EDAC
Manufacturer Number:387-052-555-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-052-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-052-555-803

Detailed Description

Enhance connectivity within your circuit boards with this reliable Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 52 contact positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient transmission of power at a maximum amperage of 3A. Its straight mount orientation and a pitch of .156 inches make installation easy, while the .2-inch row spacing allows for organized and secure connections. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup. Upgrade your PCB connectivity with this essential component.