387-052-555-804

Heilind Number:EDA387-052-555-804
Manufacturer:EDAC
Manufacturer Number:387-052-555-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-052-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-052-555-804

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. This essential component boasts a sleek black finish, complemented by a durable housing made of UL 94V-0 Thermoplastic Polyester. With a high amperage rating of 3 A, it ensures reliable power transmission. Featuring two rows of precision-machined contact points crafted from Copper Alloy, each with a pitch of .156 inches and a row spacing of .2 inches, this connector offers seamless signal transfer across its 52 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its quality and performance for your connectivity needs.