387-052-555-868

Heilind Number:EDA387-052-555-868
Manufacturer:EDAC
Manufacturer Number:387-052-555-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-052-555-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-052-555-868

Detailed Description

Enhance your electronic connections with this dual-row Card Edge Connector, designed for seamless board-to-board integration. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and reliability in any application. Each of the 52 positions features high-quality Copper Alloy contacts, ensuring efficient power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of projects in the realm of PCB connectivity.