387-052-556-201

Heilind Number:EDA387-052-556-201
Manufacturer:EDAC
Manufacturer Number:387-052-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-052-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-052-556-201

Detailed Description

Enhance your PCB connectivity with our high-performing Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek black finish. With two rows and 52 positions, it offers ample connectivity options for your boards. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing optimize space utilization. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees robust performance in diverse environments. Whether for industrial or commercial applications, this connector is a must-have for your PCB assembly needs.