387-052-556-208

Heilind Number:EDA387-052-556-208
Manufacturer:EDAC
Manufacturer Number:387-052-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-052-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-052-556-208

Detailed Description

Enhance your board-to-board connectivity with our Card Edge Connector in sleek black. Designed for precision and durability, this essential component features a contact material of Copper Alloy, ensuring reliable performance. With a housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and compliance with industry standards. Its dual-row design, with a total of 52 positions, offers ample connectivity options for your PCB projects. The .156-inch pitch and .2-inch row spacing provide optimal signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your connectivity solutions with this high-quality Card Edge Connector.