387-052-556-212

Heilind Number:EDA387-052-556-212
Manufacturer:EDAC
Manufacturer Number:387-052-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-052-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-052-556-212

Detailed Description

Enhance your electronic connections with this durable Card Edge Connector in sleek black. With an amperage of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it guarantees both safety and efficiency. This connector boasts two rows with 52 positions, offering ample space for seamless PCB connectivity. Its .156-inch pitch and .2-inch row spacing facilitate easy installation, while its straight mount orientation ensures a tidy setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in this high-quality connector for superior performance in your electronic projects.