387-052-556-268

Heilind Number:EDA387-052-556-268
Manufacturer:EDAC
Manufacturer Number:387-052-556-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-052-556-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-052-556-268

Detailed Description

Enhance connectivity with this Card Edge Connector, designed for seamless integration in your PCB setup. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers efficient power transmission. With 52 positions available, it accommodates multiple connections with ease. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Perfect for various applications, this connector is a reliable choice for your connectivity needs.