387-052-556-804

Heilind Number:EDA387-052-556-804
Manufacturer:EDAC
Manufacturer Number:387-052-556-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-052-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-052-556-804

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double-row configuration and a total of 52 positions, it ensures reliable and secure connections. The copper alloy contact material guarantees efficient power transmission, with an amperage rating of 3 A. Its .156-inch pitch and .2-inch row spacing make it compatible with a wide range of PCBs. Perfect for board-to-board connections, it offers a straight mount orientation for easy installation. Built to withstand harsh environments, it has an operating temperature range of -40 to 105°C. Upgrade your connectivity solutions with this essential component.