387-052-556-807

Heilind Number:EDA387-052-556-807
Manufacturer:EDAC
Manufacturer Number:387-052-556-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-052-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-052-556-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections. Designed for reliable performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, featuring a pitch of .156 inches and accommodating 52 positions, it offers ample connectivity for your electronic devices. The straight mount orientation allows for easy installation, while its 3A amperage rating and wide operating temperature range of -40 to 105°C guarantee optimal functionality in diverse environments. Trust in this essential connector to facilitate efficient and secure data transmission in your electronic projects.