387-052-556-808

Heilind Number:EDA387-052-556-808
Manufacturer:EDAC
Manufacturer Number:387-052-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-052-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-052-556-808

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector, a crucial component designed for seamless board-to-board PCB connections. Crafted with durability in mind, its UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in demanding environments. The two rows of copper alloy contacts, totaling 52 positions, facilitate efficient data transfer with a pitch of .156 inches. Featuring a sleek black finish, this connector not only boasts a professional look but also offers a current rating of 3A, making it suitable for various applications. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional seeking high-quality, long-lasting connectivity solutions.