387-052-556-812

Heilind Number:EDA387-052-556-812
Manufacturer:EDAC
Manufacturer Number:387-052-556-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-052-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-052-556-812

Detailed Description

Enhance the connectivity of your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a sleek black color and is constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a 3 A amperage and copper alloy contact material, it guarantees reliable power transmission. This connector has two rows with a pitch of .156 inches and a total of 52 positions, offering ample connectivity options. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your PCB connections with this high-quality connector for seamless and efficient data transfer.