387-052-556-868

Heilind Number:EDA387-052-556-868
Manufacturer:EDAC
Manufacturer Number:387-052-556-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-052-556-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-052-556-868

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector. Featuring a sleek black design, this connector ensures seamless power transmission with an amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in demanding environments. With two rows and a total of 52 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, ensures optimal conductivity. Its .156 inch pitch and .2 inch row spacing allow for easy and precise installation. Designed for straight mount orientation, it is perfect for various PCB applications. Operating efficiently in temperatures ranging from -40 to 105°C, it is a versatile and dependable solution for your connectivity needs. Explore our range of connectors and elevate your PCB connectivity experience.