387-052-558-201

Heilind Number:EDA387-052-558-201
Manufacturer:EDAC
Manufacturer Number:387-052-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-052-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-052-558-201

Detailed Description

Enhance connectivity in your circuit boards with this dual-row Card Edge Connector. Designed for seamless integration, it features a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The Copper Alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide efficient PCB layout. With 52 positions available, this connector accommodates a wide range of connections. Its Right Angle mount orientation offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Upgrade your PCB setup with this essential component.