387-052-558-203

Heilind Number:EDA387-052-558-203
Manufacturer:EDAC
Manufacturer Number:387-052-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-052-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-052-558-203

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 in, it offers seamless board-to-board connectivity with 52 positions available. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliable operation in diverse environments. Upgrade your PCB setup with this high-quality connector for enhanced functionality and performance.