387-052-558-212

Heilind Number:EDA387-052-558-212
Manufacturer:EDAC
Manufacturer Number:387-052-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-052-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-052-558-212

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 3A amperage, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and conductivity. With two rows and 52 positions, it offers ample connectivity for your electronic components. Its right-angle mount orientation allows for easy installation on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a versatile and essential component for any electronic project. Elevate your PCB connections with this high-quality Card Edge Connector.