387-052-558-268

Heilind Number:EDA387-052-558-268
Manufacturer:EDAC
Manufacturer Number:387-052-558-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-052-558-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-052-558-268

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows and 52 positions, it offers ample space for seamless board-to-board connections. The contact material, a high-quality Copper Alloy, guarantees efficient signal transmission. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's perfect for both standard and demanding applications. Its right-angle mount orientation and .156-inch pitch make installation a breeze. Upgrade your setup with this essential connector, a must-have in any electronics project.