387-052-558-808

Heilind Number:EDA387-052-558-808
Manufacturer:EDAC
Manufacturer Number:387-052-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-052-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-052-558-808

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector. Designed for seamless integration in electronic assemblies, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double-row configuration and 52 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable signal transmission. Its right-angle mount orientation allows for convenient PCB installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Upgrade your connectivity with this essential component.