387-052-559-212

Heilind Number:EDA387-052-559-212
Manufacturer:EDAC
Manufacturer Number:387-052-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-052-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-052-559-212

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With 52 positions spread across 2 rows, this connector offers ample connectivity options for your circuit board. Its .156-inch pitch and .2-inch row spacing allow for seamless integration, while the right-angle mount orientation facilitates easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, it guarantees stable performance even in challenging environments. Upgrade your electronic projects with this essential component, a must-have in any connector toolkit.