387-054-520-204

Heilind Number:EDA387-054-520-204
Manufacturer:EDAC
Manufacturer Number:387-054-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-054-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-054-520-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic setups. With a black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Its two rows of 54 positions each, along with a .156 inch pitch and .2 inch row spacing, provide ample room for secure connections. Crafted from high-quality copper alloy, the contacts guarantee reliable conductivity. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation simplifies installation, making it a versatile choice for various applications in the electronics industry. Elevate your circuitry with this essential component.