387-054-520-812

Heilind Number:EDA387-054-520-812
Manufacturer:EDAC
Manufacturer Number:387-054-520-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-054-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-054-520-812

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Designed for optimal performance, it features a high amperage rating of 3 A and is crafted with UL 94V-0 Thermoplastic Polyester housing material for enhanced safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable and efficient connectivity with 54 positions available. The straight mount orientation and compact design make it suitable for a wide range of applications. Operating seamlessly in a temperature range from -40 to 105 °C, this connector ensures consistent performance even in harsh environments. Trust in this essential component for seamless board-to-board connections in your electronic projects.