387-054-520-858

Heilind Number:EDA387-054-520-858
Manufacturer:EDAC
Manufacturer Number:387-054-520-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-054-520-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-054-520-858

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector. Designed for seamless integration, this connector features a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek black finish. With two rows of high-performance Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing allow for precise alignment, accommodating up to 54 positions for comprehensive connectivity. Engineered for durability, it operates flawlessly in a wide temperature range from -40 to 105 °C, making it ideal for various industrial applications. Trust in our connector to optimize your board-to-board connections with ease and efficiency.