387-054-520-868

Heilind Number:EDA387-054-520-868
Manufacturer:EDAC
Manufacturer Number:387-054-520-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-054-520-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-054-520-868

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability even in harsh environments. With two rows of 54 contact positions each, it offers ample room for secure data transmission. The copper alloy contact material guarantees optimal conductivity, while a 3A amperage rating provides safe power transfer. Easily integrate this connector with a pitch of .156 inches and row spacing of .2 inches, allowing for efficient installation. Its straight mount orientation suits various PCB layouts, while an operating temperature range of -40 to 105°C ensures stable performance. Trust in this essential component for robust and efficient board connectivity.