387-054-521-207

Heilind Number:EDA387-054-521-207
Manufacturer:EDAC
Manufacturer Number:387-054-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-054-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-054-521-207

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this essential component features a high amperage of 3 A, ensuring efficient power transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable operation in various environments. With two rows and a total of 54 positions, this connector offers ample connectivity options for your PCB layouts. The copper alloy contact material provides excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Whether for industrial or consumer applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice. Upgrade your connectivity solutions with this essential component, perfect for Board to Board PCB connections.