387-054-521-212

Heilind Number:EDA387-054-521-212
Manufacturer:EDAC
Manufacturer Number:387-054-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-054-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-054-521-212

Detailed Description

Upgrade your electronic connections with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a dual-row design and 54 positions, it offers ample connectivity options while ensuring efficient power transmission with a 3A amperage rating. Crafted from robust Copper Alloy, the contacts guarantee reliable signal integrity. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operable in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Elevate your hardware setup with this essential component for seamless data transmission and power delivery.