387-054-521-258

Heilind Number:EDA387-054-521-258
Manufacturer:EDAC
Manufacturer Number:387-054-521-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-054-521-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-054-521-258

Detailed Description

Enhance your electronic connections with this reliable Card Edge Connector. Designed for optimal performance, this connector features a sleek black design and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, it ensures efficient power transmission in any application. Its double-row configuration and copper alloy contact material provide secure and stable connections, with a pitch of .156 in and row spacing of .2 in allowing for easy integration. Offering 54 positions for versatile connectivity, this connector is suitable for a wide range of electronic devices. Its straight mount orientation and operating temperature range of -40 to 105 °C make it ideal for various industrial environments. Upgrade your PCB connections with this essential component.