387-054-521-268

Heilind Number:EDA387-054-521-268
Manufacturer:EDAC
Manufacturer Number:387-054-521-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-054-521-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-054-521-268

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. Its Copper Alloy contact material ensures reliable conductivity, while its double-row configuration with 54 positions offers ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, precise and efficient connections are guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Trust in this connector for seamless board-to-board connections in your electronic projects.