387-054-521-803

Heilind Number:EDA387-054-521-803
Manufacturer:EDAC
Manufacturer Number:387-054-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-054-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-054-521-803

Detailed Description

Enhance connectivity in your PCB designs with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With a 3A amperage and copper alloy contact material, it guarantees efficient power transmission. The connector's two rows with 54 positions offer ample room for connections, while the .156" pitch and .2" row spacing ensure precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Whether you're a professional in need of reliable connectors or a DIY enthusiast looking to upgrade your projects, this Card Edge Connector is the perfect choice. Elevate your PCB connectivity today.