387-054-521-808

Heilind Number:EDA387-054-521-808
Manufacturer:EDAC
Manufacturer Number:387-054-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-054-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-054-521-808

Detailed Description

Enhance connectivity in your PCB layouts with this high-performance Card Edge Connector. Designed for optimal efficiency, this connector features two rows with a total of 54 positions for seamless data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in challenging environments. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing low resistance and high conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers a perfect fit for your boards. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your equipment with this essential component for superior performance.