387-054-521-858

Heilind Number:EDA387-054-521-858
Manufacturer:EDAC
Manufacturer Number:387-054-521-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-054-521-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-054-521-858

Detailed Description

Enhance connectivity on your circuit board with our high-performance Card Edge Connector. Featuring a sleek black design and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures secure and reliable connections. With a double row configuration and 54 positions, it offers ample space for multiple connections. The contact material, made from Copper Alloy, guarantees efficient signal transmission. Its .156-inch pitch and .2-inch row spacing allow for precise alignment on the PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Whether for commercial or industrial use, this connector is an essential component for seamless board-to-board connections.