387-054-521-868

Heilind Number:EDA387-054-521-868
Manufacturer:EDAC
Manufacturer Number:387-054-521-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-054-521-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-054-521-868

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal functionality, it boasts a sleek black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any setting. With two rows and a total of 54 positions, it offers ample connectivity options for your projects. The contact material, Copper Alloy, guarantees stable and efficient transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures versatility in various environments. Upgrade your setup with this essential component.