387-054-523-807

Heilind Number:EDA387-054-523-807
Manufacturer:EDAC
Manufacturer Number:387-054-523-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-054-523-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-054-523-807

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector in sleek black. Built for optimal performance, it boasts a 3 A amperage capacity and features housing crafted from UL 94V-0 Thermoplastic Polyester for durability. The connector offers a total of 54 positions, with a pitch of .156 inches and row spacing of .2 inches, ensuring secure and efficient board-to-board connections. Made with high-quality Copper Alloy contacts, it guarantees reliable conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various industrial applications. Upgrade your setup with this essential component for seamless data transmission.