387-054-523-808

Heilind Number:EDA387-054-523-808
Manufacturer:EDAC
Manufacturer Number:387-054-523-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-054-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-054-523-808

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in any environment. With two rows of precision-machined Copper Alloy contacts, it offers a total of 54 positions for efficient data transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation, while its straight mount orientation ensures a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its 3A amperage rating and robust construction to deliver consistent performance, meeting the demands of even the most rigorous projects. Elevate your PCB connectivity with this essential component.