387-054-523-858

Heilind Number:EDA387-054-523-858
Manufacturer:EDAC
Manufacturer Number:387-054-523-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-054-523-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-054-523-858

Detailed Description

Enhance connectivity in your electronic devices with our sleek Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers optimal conductivity for your applications. Featuring 54 positions and a straight mount orientation, it enables easy installation and secure connections. Operating efficiently in temperatures ranging from -40 to 105°C, it is ideal for industrial and commercial use. Trust in this essential component to streamline your PCB connections and enhance overall performance.