387-054-524-202

Heilind Number:EDA387-054-524-202
Manufacturer:EDAC
Manufacturer Number:387-054-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-054-524-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-054-524-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable operation. With an amperage of 3 A, this connector is suitable for a wide range of applications. Its two rows of copper alloy contacts, spaced at .156 inches with a .2-inch row spacing, provide efficient signal transmission. Offering 54 positions for seamless connectivity, it guarantees optimal functionality. The straight mount orientation makes installation a breeze, while its operating temperature range of -40 to 105°C ensures reliable performance in various environments. Ideal for use in PCB connectors and board-to-board connections, this Card Edge Connector is a must-have component for your electronic projects.