387-054-524-808

Heilind Number:EDA387-054-524-808
Manufacturer:EDAC
Manufacturer Number:387-054-524-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-054-524-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-054-524-808

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Designed for optimal efficiency, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring long-lasting reliability in any application. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers seamless connectivity for up to 54 positions. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C guarantees consistent performance even in harsh environments. Elevate your PCB connections with this essential component.