387-054-540-202

Heilind Number:EDA387-054-540-202
Manufacturer:EDAC
Manufacturer Number:387-054-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-054-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-054-540-202

Detailed Description

Enhance connectivity within your electronics with this sleek Card Edge Connector in sophisticated black. Designed for optimal performance, it boasts a current rating of 3 A and is meticulously crafted with UL 94V-0 Thermoplastic Polyester housing for durability. With two rows and 54 positions, this connector ensures seamless and efficient board-to-board connections. The copper alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this high-quality connector.