387-054-540-204

Heilind Number:EDA387-054-540-204
Manufacturer:EDAC
Manufacturer Number:387-054-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-054-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-054-540-204

Detailed Description

Enhance connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector boasts a robust housing that ensures longevity in diverse operating environments. With a copper alloy contact material and a 3A amperage rating, it guarantees efficient power transmission with minimal signal loss. Featuring two rows of 54 positions each, with a pitch of .156 inches and row spacing of .2 inches, it offers ample connectivity options for your PCB layouts. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance even in harsh conditions. Trust in this essential component for seamless and secure board-to-board connections in a variety of electronic applications.