387-054-540-207

Heilind Number:EDA387-054-540-207
Manufacturer:EDAC
Manufacturer Number:387-054-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-054-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-054-540-207

Detailed Description

Enhance your circuitry with our high-performance Card Edge Connector, designed for seamless integration on PCBs. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a dual-row configuration and a total of 54 positions, it offers ample connectivity options for your electronic components. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Operating efficiently at temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Its .156-inch pitch and .2-inch row spacing provide optimal PCB layout flexibility, while the straight mount orientation simplifies installation. Upgrade your PCB assembly with this essential component, ideal for various applications in the electronics industry.