387-054-540-258

Heilind Number:EDA387-054-540-258
Manufacturer:EDAC
Manufacturer Number:387-054-540-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-054-540-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-054-540-258

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both performance and aesthetics. With a current rating of 3 A, it offers reliable power transmission in high-demand applications. The two rows of copper alloy contacts, totaling 54 positions, guarantee secure and efficient data transfer. At a pitch of .156 inches and row spacing of .2 inches, it facilitates precise connections on the board. Its straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic setups. Explore more of our high-quality connectors in the Board To Board PCB Connectors category.