387-054-540-804

Heilind Number:EDA387-054-540-804
Manufacturer:EDAC
Manufacturer Number:387-054-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-054-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-054-540-804

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers seamless integration on your PCB. Boasting 54 positions and a straight mount orientation, it provides ample room for connections in various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for any project requiring secure board-to-board connectivity. Upgrade your setup with this essential component today.