387-054-540-807

Heilind Number:EDA387-054-540-807
Manufacturer:EDAC
Manufacturer Number:387-054-540-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-054-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-054-540-807

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of contacts crafted from Copper Alloy, it guarantees efficient power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing ensure secure and stable connections across all 54 positions. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for seamless board-to-board PCB integration. Its straight mount orientation further simplifies installation, making it a must-have component in your connector arsenal. Elevate your connectivity game with this essential device.