387-054-541-207

Heilind Number:EDA387-054-541-207
Manufacturer:EDAC
Manufacturer Number:387-054-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-054-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-054-541-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a dual-row configuration and a total of 54 positions, it offers ample connectivity options for your circuitry. The contact material, made of robust Copper Alloy, ensures reliable and low-resistance connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. The straight mount orientation and .156-inch pitch make installation quick and easy. Upgrade your devices with this essential component, a must-have in any electronics toolkit.