387-054-541-258

Heilind Number:EDA387-054-541-258
Manufacturer:EDAC
Manufacturer Number:387-054-541-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-054-541-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-054-541-258

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector, boasting a sleek black design that seamlessly blends in with your setup. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from high-quality Copper Alloy. With two rows and a total of 54 positions, it offers ample space for your board-to-board connections. The .156-inch pitch and .2-inch row spacing ensure a secure fit, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications in the realm of electronics. Upgrade your connectivity solutions with this essential component.