387-054-541-268

Heilind Number:EDA387-054-541-268
Manufacturer:EDAC
Manufacturer Number:387-054-541-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-054-541-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-054-541-268

Detailed Description

Enhance connectivity in your electronic devices with this reliable Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring secure and efficient power transmission. With a pitch of .156 inches and 54 positions across 2 rows, it offers ample connectivity for your PCB applications. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Trust in this black connector for seamless board-to-board connections in your electronic projects.